+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDT-M5606RI-UR

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 3; red; 12650ucd


Manufacturer: LUMEX

Manufacturer part number:
LDT-M5606RI-UR
TME Symbol:
LDT-M5606RI-UR

Specification

Manufacturer
LUMEX
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
3
Colour
red
Luminosity
12650µcd
Dimensions
36x37.6x9.5mm
Wavelength
660nm
Operating current
10mA
Operating voltage
1.8...2V
Interface
UART
Power
50mW
Backgr. colour
black
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUMEX,
*
LDT-M5606RI-UR
0 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.