+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: LANBAO
Manufacturer | LANBAO | |
Type of sensor | inductive | |
Range | 0...8mm | |
Output configuration | PNP / NO | |
Max. operating current | 200mA | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Switching frequency max | 800Hz | |
Kind of forehead | non-embedded | |
Body dimensions | 18x10x30mm | |
Operating temperature | -25...70°C |