+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE1H471MI200A00CE0

Capacitor: electrolytic; THT; 470uF; 50VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: CHANG

Manufacturer part number:
LE1H471MI200A00CE0
TME Symbol:
LE1H471MI200A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
LE
Operating current
2.06A
ESR value
30mΩ
Height
20mm
Diameter
12.5mm
Gross weight3.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
LE1H471MI200A00CE0
1780 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 150 pcs - 0.16 USDGross price for quantities from 150 pcs - 0.16 USD
Net price for quantities from 900 pcs - 0.15 USDGross price for quantities from 900 pcs - 0.15 USD
Net price for quantities from 3600 pcs - 0.14 USDGross price for quantities from 3600 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 150 pcsCardboard = 900 pcsCardboard = 3 600 pcs