+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE1M35M707

Motor starter; 0.55kW; 1.2÷1.8A; for wall mounting; IP65; -5÷40°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LE1M35M707
TME Symbol:
LE1M35M707

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Max motor power
0.55kW
Range of overcurrent release settings
1.2...1.8A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65
Control voltage
220...230V AC
Operating temperature
-5...40°C
Gross weight1000 g
Certificates
EAN code3389110765625
See other products in this category: Starters SCHNEIDER ELECTRIC,
*
LE1M35M707
0 in TME stock
Net price for quantities from 1 pcs - 114.47 USDGross price for quantities from 1 pcs - 114.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.