+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE1M35N714

Motor starter; 3kW; 5.5÷8A; for wall mounting; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LE1M35N714
TME Symbol:
LE1M35N714

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Max motor power
3kW
Range of overcurrent release settings
5.5...8A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65
Control voltage
415V AC
Operating temperature
-5...40°C
Gross weight576.6 g
Certificates
EAN code3389110781205
See other products in this category: Starters SCHNEIDER ELECTRIC,
*
LE1M35N714
10 in TME stock
Net price for quantities from 1 pcs - 103.04 USDGross price for quantities from 1 pcs - 103.04 USD
Net price for quantities from 5 pcs - 95.94 USDGross price for quantities from 5 pcs - 95.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.