+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEBRP-02V-S

Connector: wire-board; LED Light; plug; female; LEB; 3A; 300V; PIN: 2


Manufacturer: JST

Manufacturer part number:
LEBRP-02V-S
TME Symbol:
LEBRP-02V-S

Specification

Manufacturer
JST
Type of connector
wire-board
Connectors application
LED Light
Connector
plug
Kind of connector
female
Manufacturer series
LEB
Current rating
3A
Rated voltage
0.3kV
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Contacts pitch
4mm
Gross weight0.084 g
Certificates
See other products in this category: LED connectors JST,
See other products from this series.:
*
LEBRP-02V-S
1939 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 000 pcs