+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0040

Accessories: cover plate; orange; 37mm; for flashlight

Manufacturer: LEDLENSER

Manufacturer part number:
0040

Alternative designations: SIGNAL CONE 37MM ORANGE

TME Symbol:
LEDLENSER-0040

Specification

Manufacturer
LEDLENSER
Type of tool accessories
cover plate
Colour
orange
Diameter
37mm
Application
for flashlight
Gross weight31 g
EAN code4029113004008
See other products in this category: Torches LEDLENSER,
*
0040
0 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
Net price for quantities from 6 pcs - 6.19 USDGross price for quantities from 6 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.