+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

035961

Enclosure: multipurpose; X: 190mm; Y: 240mm; Z: 94mm; wall mount

Manufacturer: LEGRAND

Manufacturer part number:
035961
TME Symbol:
LEGRAND-035961

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
240mm
Dimension Z
94mm
Mounting
wall mount
Enclosure material
plastic
IP rating
IP55
Cover colour
transparent
Operating temperature
-25...40°C
Gross weight428.3 g
Certificates
EAN code3245060359614
See other products in this category: Junction boxes LEGRAND,
*
035961
1 in TME stock
Net price for quantities from 1 pcs - 49.14 USDGross price for quantities from 1 pcs - 49.14 USD
Net price for quantities from 3 pcs - 47.50 USDGross price for quantities from 3 pcs - 47.50 USD
Net price for quantities from 10 pcs - 45.86 USDGross price for quantities from 10 pcs - 45.86 USD
Net price for quantities from 20 pcs - 42.59 USDGross price for quantities from 20 pcs - 42.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.