+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

054017

Enclosure: junction box; X: 120mm; Y: 230mm; Z: 57mm; aluminium; IP30


Manufacturer: LEGRAND

Manufacturer part number:
054017
TME Symbol:
LEGRAND-054017

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
230mm
Dimension Z
57mm
Mounting
for building in
Enclosure material
aluminium
IP rating
IP30
Body colour
brass
Manufacturer series
POP-UP
Number of modules
6
Gross weight1.261 kg
Certificates
EAN code3245060540173
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
054017
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 116.76 USDGross price for quantities from 1 pcs - 116.76 USD
Net price for quantities from 3 pcs - 112.87 USDGross price for quantities from 3 pcs - 112.87 USD
Net price for quantities from 10 pcs - 108.97 USDGross price for quantities from 10 pcs - 108.97 USD
Net price for quantities from 20 pcs - 101.19 USDGross price for quantities from 20 pcs - 101.19 USD