+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080032L

Enclosure: junction box; X: 142mm; Y: 72.8mm; Z: 50mm; plastic; IP40


Manufacturer: LEGRAND

Manufacturer part number:
080032L
TME Symbol:
LEGRAND-080032

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
142mm
Dimension Y
72.8mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP40
Version
double, with a membrane
Body colour
yellow
Manufacturer series
ECOBATIBOX
Operating temperature
-5...60°C
Mechanical impact resistance
IK04
Number of sockets
6
Gross weight67.01 g
Certificates
EAN code3414970583567
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080032L
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 5 pcs - 7.49 USDGross price for quantities from 5 pcs - 7.49 USD
Net price for quantities from 30 pcs - 7.23 USDGross price for quantities from 30 pcs - 7.23 USD
Net price for quantities from 60 pcs - 6.71 USDGross price for quantities from 60 pcs - 6.71 USD