+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080123

Enclosure: junction box; X: 214mm; Y: 72mm; Ø: 67mm; Z: 50mm; plastic


Manufacturer: LEGRAND

Manufacturer part number:
080123
TME Symbol:
LEGRAND-080123

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
214mm
Dimension Y
72mm
Diameter
67mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Body colour
orange
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Number of sockets
3
Related items
LEGRAND-080180
Gross weight1.266 kg
Certificates
EAN code3245060801236
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080123
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.80 USDGross price for quantities from 1 pcs - 20.80 USD
Net price for quantities from 5 pcs - 20.11 USDGross price for quantities from 5 pcs - 20.11 USD
Net price for quantities from 10 pcs - 19.41 USDGross price for quantities from 10 pcs - 19.41 USD
Net price for quantities from 20 pcs - 18.02 USDGross price for quantities from 20 pcs - 18.02 USD