+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089381

Enclosure: junction box; X: 190mm; Z: 190mm; floor,ceiling; plastic


Manufacturer: LEGRAND

Manufacturer part number:
089381
TME Symbol:
LEGRAND-089381

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
190mm
Dimension Z
190mm
Mounting
ceiling, floor
Enclosure material
plastic
IP rating
IP20
Body colour
white, yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Number of sockets
68
Max. wire diameter
32mm
Gross weight2.395 kg
Certificates
EAN code3245060893811
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089381
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.21 USDGross price for quantities from 1 pcs - 77.21 USD
Net price for quantities from 4 pcs - 74.64 USDGross price for quantities from 4 pcs - 74.64 USD
Net price for quantities from 8 pcs - 72.06 USDGross price for quantities from 8 pcs - 72.06 USD
Net price for quantities from 16 pcs - 66.92 USDGross price for quantities from 16 pcs - 66.92 USD