+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092023

Enclosure: junction box; X: 121mm; Y: 60mm; Z: 121mm; plastic; IP55

Manufacturer: LEGRAND

Manufacturer part number:
092023
TME Symbol:
LEGRAND-092023

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
121mm
Dimension Y
60mm
Dimension Z
121mm
Enclosure material
plastic
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
PLEXO
Operating temperature
-25...40°C
Number of sockets
7
Gross weight762 g
Certificates
EAN code3245060920234
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
092023
0 in TME stock
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 12.62 USD
Net price for quantities from 5 pcs - 12.20 USDGross price for quantities from 5 pcs - 12.20 USD
Net price for quantities from 25 pcs - 11.78 USDGross price for quantities from 25 pcs - 11.78 USD
Net price for quantities from 50 pcs - 10.93 USDGross price for quantities from 50 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)