+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70105032

Module: laser; 5mW; red; line; 650nm; 3÷4.5VDC; 20mA; Laser class: 1


Manufacturer: PICOTRONIC

Manufacturer part number:
70105032
TME Symbol:
LFL650-5-4.5-60

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
5mW
Colour
red
Optical head
line
Wavelength
650nm
Operating current
20mA
Body dimensions
Ø15x67mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Viewing angle
60°
Supply voltage
  • 3...4.5V DC
Gross weight40.78 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70105032
2 in TME stock
Net price for quantities from 1 pcs - 29.22 USDGross price for quantities from 1 pcs - 29.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.