+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LH1D-H2HQ4C30RG

Indicator: LED; flat; red/green; 24VDC; 24VAC; IP67; Len: 3m


Manufacturer: IDEC

Manufacturer part number:
LH1D-H2HQ4C30RG
TME Symbol:
LH1D-H2HQ4C30RG

Specification

Manufacturer
IDEC
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green
Operating voltage
24V AC, 24V DC
IP rating
IP67
Body colour
black
Cable length
3m
Mounting
for wall mounting, M3 screw
Dimensions
10.8x40x59.2mm
Gross weight106.09 g
Certificates
See other products in this category: LED Panel Mount Indicators IDEC,
*
LH1D-H2HQ4C30RG
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.15 USDGross price for quantities from 1 pcs - 102.15 USD
Net price for quantities from 5 pcs - 95.34 USDGross price for quantities from 5 pcs - 95.34 USD
Net price for quantities from 10 pcs - 88.53 USDGross price for quantities from 10 pcs - 88.53 USD