+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LI-24G

Converter: temperature; 10÷36VDC; Features: protocol HART; IP20

Manufacturer: APLISENS

Manufacturer part number:
LI-24G
TME Symbol:
LI-24G

Specification

Manufacturer
APLISENS
Type of converter
temperature
Sensors features
protocol HART
Kind of output 1
4...20mA
Kind of input 1
RTD, thermocouple
Body dimensions
Ø45x25.4mm
Controlled parameter
temperature
Mounting
for building in
Operating temperature
-40...85°C
IP rating
IP20
Supply voltage
  • 10...36V DC
Gross weight40.6 g
Certificates
See other products in this category: Temperature Transducers APLISENS,
*
LI-24G
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 202.57 USDGross price for quantities from 1 pcs - 202.57 USD