+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LI12-1A85

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 2.5A; max.1kVDC; 100W


Manufacturer: MEDER

Manufacturer part number:
LI12-1A85
TME Symbol:
LI12-1A85

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
2.5A
Switched voltage
max. 1kV AC, max. 1kV DC
Switching capacity
100W
Coil resistance
680Ω
Coil power consumption
210mW
Mounting
PCB
Manufacturer series
LI
Contact resistance
0.15Ω
Operating temperature
-20...70°C
Operate time
1ms
Release time
0.1ms
Min. insulation resistance
1TΩ
Breakdown voltage
4.2kV
Body dimensions
30x10x10.4mm
Terminal pitch
5.08mm
Gross weight4.82 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
LI12-1A85
0 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 10 pcs - 8.09 USDGross price for quantities from 10 pcs - 8.09 USD
Net price for quantities from 16 pcs - 7.78 USDGross price for quantities from 16 pcs - 7.78 USD
Net price for quantities from 32 pcs - 7.39 USDGross price for quantities from 32 pcs - 7.39 USD
Net price for quantities from 48 pcs - 7.14 USDGross price for quantities from 48 pcs - 7.14 USD
Net price for quantities from 64 pcs - 6.95 USDGross price for quantities from 64 pcs - 6.95 USD
Net price for quantities from 80 pcs - 6.80 USDGross price for quantities from 80 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs