+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LIA130

Optocoupler; THT; Ch: 1; OUT: photodiode; 3.75kV; DIP8


Manufacturer: IXYS

Manufacturer part number:
LIA130
TME Symbol:
LIA130

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
photodiode
Insulation voltage
3.75kV
CTR@If
300-600%@5mA
Case
DIP8
Gross weight0.47 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LIA130
72 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs