+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15600

Wire; LifY; 1x1mm2; stranded; Cu; PVC; green; 300V,500V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15600
TME Symbol:
LIFY-1.00MM2-GN

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
green
Core section
1mm2
Rated voltage
0.3kV/0.5kV
Cable external diameter
2.5mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight15.955 g
Certificates
EAN code4060892204791

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15600
225 in TME stock
Net price for quantities from 1 m - 1.27 USDGross price for quantities from 1 m - 1.27 USD
Net price for quantities from 10 m - 1.16 USDGross price for quantities from 10 m - 1.16 USD
Net price for quantities from 25 m - 0.99 USDGross price for quantities from 25 m - 0.99 USD
Net price for quantities from 50 m - 0.88 USDGross price for quantities from 50 m - 0.88 USD
Net price for quantities from 100 m - 0.77 USDGross price for quantities from 100 m - 0.77 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m