+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4560033S

Wire; LifY; 1x1.5mm2; stranded; Cu; PVC; black; 450V,750V; 100m


Manufacturer: LAPP

Manufacturer part number:
4560033S
TME Symbol:
LIFY1X1.5-BK

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
1.5mm2
Rated voltage
450V/750V
Cable external diameter
3.7mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight28.472 g
Certificates
EAN code4044773404708

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560033S
232 in TME stock
Net price for quantities from 1 m - 1.63 USDGross price for quantities from 1 m - 1.63 USD
Net price for quantities from 10 m - 1.38 USDGross price for quantities from 10 m - 1.38 USD
Net price for quantities from 25 m - 1.19 USDGross price for quantities from 25 m - 1.19 USD
Net price for quantities from 50 m - 1.06 USDGross price for quantities from 50 m - 1.06 USD
Net price for quantities from 100 m - 0.94 USDGross price for quantities from 100 m - 0.94 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m