+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4560064

Wire; LifY; 1x4mm2; stranded; Cu; PVC; blue; 450V,750V; 100m; Class: 6

Manufacturer: LAPP

Manufacturer part number:
4560064
TME Symbol:
LIFY1X4-BL

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
4mm2
Rated voltage
450V/750V
Cable external diameter
5.1mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight57.755 g
Certificates
EAN code4044773404036

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560064
49 in TME stock
Net price for quantities from 1 m - 3.74 USDGross price for quantities from 1 m - 3.74 USD
Net price for quantities from 10 m - 3.20 USDGross price for quantities from 10 m - 3.20 USD
Net price for quantities from 25 m - 2.74 USDGross price for quantities from 25 m - 2.74 USD
Net price for quantities from 50 m - 2.45 USDGross price for quantities from 50 m - 2.45 USD
Net price for quantities from 100 m - 2.16 USDGross price for quantities from 100 m - 2.16 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m