+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4560067

Wire; LifY; 1x4mm2; stranded; Cu; PVC; green-yellow; 450V,750V; 100m


Manufacturer: LAPP

Manufacturer part number:
4560067
TME Symbol:
LIFY1X4-GRYL

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
green-yellow
Core section
4mm2
Rated voltage
450V/750V
Cable external diameter
5.1mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight57.596 g
Certificates
EAN code4044773403978

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560067
230 in TME stock
Net price for quantities from 1 m - 3.73 USDGross price for quantities from 1 m - 3.73 USD
Net price for quantities from 10 m - 3.19 USDGross price for quantities from 10 m - 3.19 USD
Net price for quantities from 25 m - 2.73 USDGross price for quantities from 25 m - 2.73 USD
Net price for quantities from 50 m - 2.44 USDGross price for quantities from 50 m - 2.44 USD
Net price for quantities from 100 m - 2.16 USDGross price for quantities from 100 m - 2.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.