+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4126001S

Wire; LiY; stranded; Cu; 0.25mm2; PVC; black; 50V; 250m; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4126001S
TME Symbol:
LIY-0.25BK

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
LiY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.25mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
50V
Package contents
250m
Flexibility class
5
Cable external diameter
1.3mm
CPR standard
no classification
Cable structure
1x0.25mm2
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...70°C
Gross weight4.38 g
Certificates
EAN code4044773391855

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4126001S
14250 in TME stock
Net price for quantities from 250 m - 0.17 USDGross price for quantities from 250 m - 0.17 USD
Net price for quantities from 1000 m - 0.15 USDGross price for quantities from 1000 m - 0.15 USD
Net price for quantities from 2000 m - 0.14 USDGross price for quantities from 2000 m - 0.14 USD
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerCardboard = 250 m