+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18001

Wire; TRONIC; LiYY; 2x0.14mm2; unshielded; 350V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
18001
TME Symbol:
LIYY2X0.14

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
TRONIC
Kind of cable
LiYY
Cable structure
2x0.14mm2
Shield structure
unshielded
Rated voltage
0.35kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.14mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
3.5mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • automatics
  • control for machines
  • data transmission
  • industrial electronics
Gross weight19.212 g
Certificates
EAN code4060892080029

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
18001
4799 in TME stock
Net price for quantities from 1 m - 0.34 USDGross price for quantities from 1 m - 0.34 USD
Net price for quantities from 10 m - 0.29 USDGross price for quantities from 10 m - 0.29 USD
Net price for quantities from 25 m - 0.24 USDGross price for quantities from 25 m - 0.24 USD
Net price for quantities from 50 m - 0.21 USDGross price for quantities from 50 m - 0.21 USD
Net price for quantities from 100 m - 0.20 USDGross price for quantities from 100 m - 0.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m