+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LK-10R

Limit switch; pusher with parallel roller; NO + NC; 16A; IP56


Manufacturer: PROMET

Manufacturer part number:
LK-10R
TME Symbol:
LK-10R

Specification

Manufacturer
PROMET
Type of sensor
limit switch
Kind of actuator
pusher with parallel roller
Output configuration
NO + NC
Contact current max.
16A
Switched voltage
max. 220V DC, max. 500V AC
Connection
screw terminals
IP rating
IP56
Body dimensions
74.5x64.5x53.5mm
Number of mounting holes
2
Operating temperature
-25...40°C
Body material
metal
AC contacts rating @R
4A / 500V AC
DC contacts rating @R
0.5A / 220V DC
Mechanical durability
3000000 cycles
Mounting holes pitch
64/64.5mm
Operating Force
23N
Electrical life
700000 cycles
Switches features
slow action contacts
Dimensions
Gross weight215.3 g
EAN code5900103186616
See other products in this category: Limit Switches PROMET,
*
LK-10R
18 in TME stock
Net price for quantities from 1 pcs - 56.38 USDGross price for quantities from 1 pcs - 56.38 USD
Net price for quantities from 4 pcs - 52.62 USDGross price for quantities from 4 pcs - 52.62 USD
Net price for quantities from 10 pcs - 48.86 USDGross price for quantities from 10 pcs - 48.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs