+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LK-703G

Voltage indicator; 3x230VAC; IP20; for DIN rail mounting; LK-703


Manufacturer: F&F

Manufacturer part number:
LK-703G
TME Symbol:
LK-703G

Specification

Manufacturer
F&F
Type of installation accessories
voltage indicator
Voltage between phases (for three phase system)
3 x 230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Lamp colour
green
Manufacturer series
LK-703
Indication
LED
Number of diodes
3
Gross weight25.19 g
Certificates
EAN code5902431676456
See other products in this category: Installation accessories F&F,
See other products from this series.:
*
LK-703G
5 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 5 pcs - 9.15 USDGross price for quantities from 5 pcs - 9.15 USD
Net price for quantities from 10 pcs - 8.50 USDGross price for quantities from 10 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs