+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LK-BZ-3K

Voltage indicator; 3x230VAC; IP20; for DIN rail mounting; LK-BZ


Manufacturer: F&F

Manufacturer part number:
LK-BZ-3K
TME Symbol:
LK-BZ-3K

Specification

Manufacturer
F&F
Type of installation accessories
voltage indicator
Voltage between phases (for three phase system)
3 x 230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Lamp colour
green, red, yellow
Manufacturer series
LK-BZ
Indication
LED
Number of diodes
3
Gross weight71.54 g
Certificates
EAN code5902431672946
See other products in this category: Installation accessories F&F,
See other products from this series.:
*
LK-BZ-3K
16 in TME stock
Net price for quantities from 1 pcs - 27.77 USDGross price for quantities from 1 pcs - 27.77 USD
Net price for quantities from 5 pcs - 26.20 USDGross price for quantities from 5 pcs - 26.20 USD
Net price for quantities from 10 pcs - 24.45 USDGross price for quantities from 10 pcs - 24.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.