+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-234WC2Q-W5-3P

LED; white neutral; rectangular; 3.2x2x4.15mm; 780÷1300mcd; 130°

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-234WC2Q-W5-3P
TME Symbol:
LL-234WC2Q-W5-3P

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
white neutral
Shape
rectangular
Dimensions
3.2x2x4.15mm
Luminosity
780...1300mcd
Viewing angle
130°
Front
flat
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.6...3.6V DC
Number of terminals
2
Colour temperature
5500K
Chromatic coordinates
x: 0.33; y: 0.32
Min. colour rendering index
80
Gross weight0.146 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT,
*
LL-234WC2Q-W5-3P
6913 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs