+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-304PDC2E

PIN IR photodiode; 3mm; THT; 940nm; 400÷1100nm; 40°; 10nA; convex


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-304PDC2E
TME Symbol:
LL-304PDC2E

Specification

Manufacturer
LUCKYLIGHT
Type of photoelement
PIN IR photodiode
LED diameter
3mm
Mounting
THT
Wavelength of peak sensitivity
940nm
Wavelength
400...1100nm
Viewing angle
40°
Max. off-state voltage
32V
Turn-on time
10ns
Turn-off time
10ns
Dark current
10nA
Front
convex
LED lens
transparent
Radiant power
150mW
Gross weight0.163 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photodiodes LUCKYLIGHT,
*
LL-304PDC2E
9210 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 1 000 pcs