+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-304PDD2E

PIN IR photodiode; 3mm; THT; 940nm; 840÷1100nm; 10nA; convex; black


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-304PDD2E
TME Symbol:
LL-304PDD2E

Specification

Manufacturer
LUCKYLIGHT
Type of photoelement
PIN IR photodiode
LED diameter
3mm
Mounting
THT
Wavelength of peak sensitivity
940nm
Wavelength
840...1100nm
Max. off-state voltage
32V
Turn-on time
6ns
Turn-off time
6ns
Dark current
10nA
Front
convex
LED lens
black
Radiant power
150mW
Gross weight0.145 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photodiodes LUCKYLIGHT,
*
LL-304PDD2E
1155 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs