+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-434BD2Q-B4-2B-T

LED; blue; oval; 3.9x3.2mm; 350÷600mcd; 110/40°; Front: convex; 20mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-434BD2Q-B4-2B-T
TME Symbol:
LL-434BD2Q-B4-2B-T

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
blue
Shape
oval
Dimensions
3.9x3.2mm
Luminosity
350...600mcd
Vertical/horizontal viewing angle
110/40°
Front
convex
Wavelength
470nm
LED lens
blue, diffused
LEDs' features
without flange
Mounting
THT
Operating voltage
2.6...3.6V DC
LED current
20mA
Number of terminals
2
Gross weight0.174 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval LUCKYLIGHT,
*
LL-434BD2Q-B4-2B-T
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.