+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-509RGBM2E-004

LED; RGB; 5mm; 60°; Front: convex; 1.6÷2.6/2.8÷4/2.8÷4VDC


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-509RGBM2E-004
TME Symbol:
LL-509RGBM2E-004

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
RGB
LED diameter
5mm
Viewing angle
60°
Wavelength
470nm, 525nm, 624nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.6...2.6/2.8...4/2.8...4V DC
Number of terminals
4
LED version
tricolour
Luminosity of red colour
350...600mcd
Common electrode
anode
Luminosity of green colour
450...1000mcd
Luminosity of blue colour
250...500mcd
Gross weight0.418 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
LL-509RGBM2E-004
10810 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcsCardboard = 5 000 pcs