+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-544PGD-G52C

LED; green; oval; 5.2x3.8mm; 1560÷2660mcd; 110/40°; Front: convex


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-544PGD-G52C
TME Symbol:
LL-544PGD-G52C

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Shape
oval
Dimensions
5.2x3.8mm
Luminosity
1560...2660mcd
Vertical/horizontal viewing angle
110/40°
Front
convex
Wavelength
525nm
LED lens
diffused, green
LEDs' features
without stopper
Mounting
THT
Operating voltage
2.8...3.6V DC
LED current
20mA
Number of terminals
2
Gross weight0.214 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval LUCKYLIGHT,
*
LL-544PGD-G52C
8770 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs