+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL101C

Diode: Schottky switching; MiniMELF glass; SMD; 40V; 15mA; 1ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
LL101C
TME Symbol:
LL101C-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky switching
Case
MiniMELF glass
Mounting
SMD
Max. off-state voltage
40V
Load current
15mA
Semiconductor structure
single diode
Capacitance
2.2pF
Features of semiconductor devices
superfast switching
Max. forward voltage
0.6V
Max. forward impulse current
2A
Reverse recovery time
1ns
Kind of package
reel, tape
Power dissipation
0.4W
Gross weight0.033 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
LL101C
2412 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 7500 pcs - 0.05 USDGross price for quantities from 7500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs