+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL4148-GS08

Diode: switching; SMD; 100V; 0.15A; 4ns; MiniMELF,SOD80; Ifsm: 2A


Manufacturer: VISHAY

Manufacturer part number:
LL4148-GS08
TME Symbol:
LL4148-GS08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
4pF
Case
MiniMELF, SOD80
Max. forward voltage
0.86V
Max. load current
0.5A
Max. forward impulse current
2A
Power dissipation
0.5W
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
LL4148-GS08
804726 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 2500 pcs - 0.01 USDGross price for quantities from 2500 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 12500 pcs - 0.01 USDGross price for quantities from 12500 pcs - 0.01 USD
Net price for quantities from 25000 pcs - 0.01 USDGross price for quantities from 25000 pcs - 0.01 USD
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs