+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL4154-M-18

Diode: switching; SMD; 35V; 0.15A; 4ns; MiniMELF,SOD80; Ufmax: 1V


Manufacturer: VISHAY

Manufacturer part number:
LL4154-M-18
TME Symbol:
LL4154-M-18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
35V
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
4pF
Case
MiniMELF, SOD80
Max. forward voltage
1V
Max. load current
0.5A
Max. forward impulse current
2A
Power dissipation
0.5W
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.038 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
LL4154-M-18
13318 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
Net price for quantities from 70000 pcs - 0.02 USDGross price for quantities from 70000 pcs - 0.02 USD
Net price for quantities from 100000 pcs - 0.02 USDGross price for quantities from 100000 pcs - 0.02 USD
Net price for quantities from 250000 pcs - 0.02 USDGross price for quantities from 250000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10 000.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs