+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM-10R

Limit switch; oblong plastic roller; SPDT; 6A; max.400VAC; IP56


Manufacturer: PROMET

Manufacturer part number:
LM-10R
TME Symbol:
LM-10R

Specification

Manufacturer
PROMET
Type of sensor
limit switch
Kind of actuator
oblong plastic roller
Output configuration
SPDT
Contact current max.
6A
Switched voltage
max. 220V DC, max. 400V AC
Connection
screw terminals
IP rating
IP56
Body dimensions
98x41x24mm
Number of mounting holes
2
Operating temperature
-25...65°C
Body material
metal
AC contacts rating @R
1A / 400V AC
DC contacts rating @R
0.25A / 220V DC
Mechanical durability
5000000 cycles
Mounting holes pitch
55/8.3mm
Switches features
snap action contacts
Dimensions
Gross weight161.2 g
EAN code5900103006730
See other products in this category: Limit Switches PROMET,
*
LM-10R
12 in TME stock
Net price for quantities from 1 pcs - 39.17 USDGross price for quantities from 1 pcs - 39.17 USD
Net price for quantities from 5 pcs - 36.56 USDGross price for quantities from 5 pcs - 36.56 USD
Net price for quantities from 10 pcs - 33.95 USDGross price for quantities from 10 pcs - 33.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.