+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM-TC-DUAL

Meter: thickness; Range: 2÷5000um; Display: OLED; Resol: 0,1um; IP64


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
LM-TC-DUAL
TME Symbol:
LM-TC-DUAL

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thickness
Measuring range
2...5000µm
Kind of display used
OLED
Measuring resolution
0,1µm
Dimensions
95x28x28mm
Operating temperature
max. 50°C
Measurement memory
4000
Storage temperature
max 50°C
Interface
wireless
IP rating
IP64
Measuring unit
mils, µm
Measurement accuracy
1µm
Nominal life
50h
Measuring instrument features
  • memory built-in
  • MIN/MAX/MEAN/StdDv function
Power supply
  • battery AA 1,5V x1
Battery/ rechargeable battery
  • battery AA 1,5V x1
Gross weight400 g
See other products in this category: Coating Thickness Meters PCE INSTRUMENTS,
*
LM-TC-DUAL
1 in TME stock
Net price for quantities from 1 pcs - 997.88 USDGross price for quantities from 1 pcs - 997.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.