+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM13700M/NOPB

IC: operational amplifier; 2MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM13700M/NOPB
TME Symbol:
LM13700M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO16
Operating temperature
0...70°C
Slew rate
50V/μs
Kind of package
tube
Gross weight0.153 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM13700M/NOPB
767 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 48 pcs - 0.92 USDGross price for quantities from 48 pcs - 0.92 USD
Net price for quantities from 96 pcs - 0.86 USDGross price for quantities from 96 pcs - 0.86 USD
Net price for quantities from 144 pcs - 0.84 USDGross price for quantities from 144 pcs - 0.84 USD
Net price for quantities from 528 pcs - 0.79 USDGross price for quantities from 528 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs