+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM201ADR2G

IC: operational amplifier; 1MHz; Ch: 1; ±5÷22VDC,10÷44VDC; SO8


Manufacturer: ONSEMI

Manufacturer part number:
LM201ADR2G
TME Symbol:
LM201ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 5...22V DC/10...44V DC
Case
SO8
Operating temperature
-25...85°C
Slew rate
0.5V/μs
Input offset voltage
0.7mV
Kind of package
reel, tape
Gross weight0.113 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LM201ADR2G
1620 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Packaging method by the manufacturer:Reel = 2 500 pcs