+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM27965SQ/NOPB

IC: driver; buck; LED driver; WQFN24; 180mA; 2÷4V; Ch: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM27965SQ/NOPB
TME Symbol:
LM27965SQ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
WQFN24
Output current
0.18A
Output voltage
2...4V
Number of channels
8
Mounting
SMD
Operating temperature
-30...85°C
Gross weight0.072 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM27965SQ/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 2.86 USDGross price for quantities from 1000 pcs - 2.86 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.