+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS0122

IC: voltage regulator; linear,adjustable; 1.3÷37V; 200mA; TO263


Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS0122
TME Symbol:
LM317B-AKS

Specification

Manufacturer
AKYGA SEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.3...37V
Output current
0.2A
Case
TO263
Mounting
SMD
Manufacturer series
LM317
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Input voltage
40V
Gross weight1.666 g
Certificates
See other products in this category: Adjustable voltage regulators AKYGA SEMI,
See other products from this series.:
*
AKS0122
1395 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs