+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM48560TLX/NOPB

IC: driver; I2C; DSBGA16; 2.7÷5.5VDC; Boomer®


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM48560TLX/NOPB
TME Symbol:
LM48560TLX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Interface
I2C
Case
DSBGA16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer series
Boomer®
Manufacturer standard package
2500pcs.
Application - series/manufacturer
haptic (piezo) actuators
Supply voltage
  • 2.7...5.5V DC
Integrated circuit features
  • integrated DC/DC converter
  • MOSFET
  • operational amplifier
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
LM48560TLX/NOPB
250 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts