+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5010ASDX/NOPB

PMIC; DC/DC converter; Uin: 6÷75VDC; Uout: 6.6÷7.4VDC; 1A; WSON10

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5010ASDX/NOPB
TME Symbol:
LM5010ASDX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...75V DC
Output voltage
6.6...7.4V DC
Output current
1A
Case
WSON10
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
4500pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5010ASDX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 3 pcs - 3.48 USDGross price for quantities from 3 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.76 USDGross price for quantities from 50 pcs - 2.76 USD
Net price for quantities from 250 pcs - 2.66 USDGross price for quantities from 250 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.