+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM50A

Distance meter; LCD 2"; 50m; Meas.accur: ±2mm; Resol: 0,001m


Manufacturer: UNI-T

Manufacturer part number:
LM50A
TME Symbol:
LM50A

Specification

Manufacturer
UNI-T
Type of meter
distance meter
Kind of display used
LCD 2"
Distance measurement range
50m
Measurement accuracy
±2mm
Measuring resolution
0,001m
Body dimensions
122x52x29.5mm
Measuring unit
ft, in, m
Measurement
surface area
Kind of meter
laser
Measurement memory
20
Kind of measurement
continuous, indirect, single
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • soft case
  • user's manual
Measuring instrument features
  • adds and subtracts measured values
  • automatic backlight power-off
  • automatic laser power-off
  • automatic power-off
  • built-in classic and laser levels
  • laser sight
  • low battery indicator
  • MIN/MAX function
  • selectable reference plane for measurement
  • Volume calculation function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight213.46 g
Certificates

WATCH VIDEO

See other products in this category: Distance Meters UNI-T,
*
LM50A
11 in TME stock
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
Net price for quantities from 3 pcs - 22.24 USDGross price for quantities from 3 pcs - 22.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs