+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM60BIM3X/NOPB

IC: temperature sensor; -40÷125°C; SOT23-3; SMD; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM60BIM3X/NOPB
TME Symbol:
LM60BIM3X/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23-3
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Supply voltage
  • 2.7...10V
Gross weight0.018 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM60BIM3X/NOPB
1050 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.