+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM7322QMAX/NOPB

IC: operational amplifier; 16MHz; Ch: 2; SO8; 0.7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM7322QMAX/NOPB
TME Symbol:
LM7322QMAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.7mV
Application
automotive industry
Gross weight0.099 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM7322QMAX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 1.66 USDGross price for quantities from 2500 pcs - 1.66 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.