+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM73CIMKX-0/NOPB

IC: temperature sensor; -40÷150°C; TSOT23-6; SMD; Accur: ±2°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM73CIMKX-0/NOPB
TME Symbol:
LM73CIMKX-0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...150°C
Case
TSOT23-6
Mounting
SMD
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Converter resolution
14bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.034 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM73CIMKX-0/NOPB
290 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
Net price for quantities from 3000 pcs - 1.15 USDGross price for quantities from 3000 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs