+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM74610QDGKRQ1

IC: power switch; OR controller; 0.48÷42VDC; VSSOP8; reel,tape

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM74610QDGKRQ1
TME Symbol:
LM74610QDGKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
OR controller
Mounting
SMD
Number of channels
1
Operating temperature
-40...125°C
Case
VSSOP8
Kind of package
reel, tape
Application
automotive industry
Supply voltage
  • 0.48...42V DC
Gross weight0.056 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
LM74610QDGKRQ1
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 250 pcs - 2.04 USDGross price for quantities from 250 pcs - 2.04 USD
Net price for quantities from 1000 pcs - 1.79 USDGross price for quantities from 1000 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.