+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM74CIMX-3/NOPB

IC: temperature sensor; local; -55÷150°C; SOIC8; SMD; 3÷5.5V; 13bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM74CIMX-3/NOPB
TME Symbol:
LM74CIMX-3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local
Temperature measuring range
-55...150°C
Case
SOIC8
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±1.25°C
Kind of package
reel, tape
Converter resolution
13bit
Supply voltage
  • 3...5.5V
Gross weight0.109 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM74CIMX-3/NOPB
38 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 3 pcs - 3.00 USDGross price for quantities from 3 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.